833-027-500-101

Heilind Number:EDA833-027-500-101
Manufacturer:EDAC
Manufacturer Number:833-027-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-500-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Its vibrant green color adds a visually appealing touch, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation. With a single row design and 27 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient power transfer, with a maximum amperage of 3A. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for various applications in the electronics industry.