833-027-520-108

Heilind Number:EDA833-027-520-108
Manufacturer:EDAC
Manufacturer Number:833-027-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-520-108

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 27 copper alloy contacts for seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for superior board-to-board connectivity in your electronic projects.