833-027-520-607

Heilind Number:EDA833-027-520-607
Manufacturer:EDAC
Manufacturer Number:833-027-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-520-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures reliable power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 27 positions, it offers seamless integration for your projects. The copper alloy contact material provides optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this high-quality connector that's a perfect fit for your connectivity needs.