833-027-521-103

Heilind Number:EDA833-027-521-103
Manufacturer:EDAC
Manufacturer Number:833-027-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing. The single-row layout, with 27 Copper Alloy contacts, ensures reliable power transmission at a 3 A rating. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for versatile applications. Upgrade your connectivity game with this essential component.