833-027-521-104

Heilind Number:EDA833-027-521-104
Manufacturer:EDAC
Manufacturer Number:833-027-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 27 positions in a single row, offering ample room for secure and efficient board-to-board connections. Crafted with precision, it features durable Copper Alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further simplifies setup, while a robust operating temperature range of -40 to 105°C guarantees optimal functionality in various conditions. Elevate your connectivity solutions with this essential component.