833-027-521-112

Heilind Number:EDA833-027-521-112
Manufacturer:EDAC
Manufacturer Number:833-027-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-521-112

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in a sleek green hue, perfect for streamlined assembly processes. Designed for optimal performance, it boasts a high amperage rating of 3 A, making it suitable for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and reliability even in challenging environments. With a single row configuration and 27 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for use in diverse settings. Elevate your connectivity solutions with this essential component.