833-027-541-102

Heilind Number:EDA833-027-541-102
Manufacturer:EDAC
Manufacturer Number:833-027-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-541-102

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green color, it boasts a sleek UL 94V-0 Thermoplastic Polyester housing for durability. The single-row design with 27 copper alloy contacts ensures reliable performance, while the .156-inch pitch and .2-inch row spacing offer precise connections. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for board-to-board PCB connections. Trust in this high-quality component for seamless data transmission in your projects.