833-027-541-108

Heilind Number:EDA833-027-541-108
Manufacturer:EDAC
Manufacturer Number:833-027-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-541-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Crafted with precision, it offers reliable performance with a current rating of 3A. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row design with 27 copper alloy contacts, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for efficient and secure PCB connectivity.