833-027-541-604

Heilind Number:EDA833-027-541-604
Manufacturer:EDAC
Manufacturer Number:833-027-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-541-604

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. Boasting a single row configuration with 27 positions and a convenient pitch of .156 inches, it offers precise connectivity for your devices. The vibrant green color adds a touch of aesthetic appeal while the straight mount orientation simplifies installation. With an amperage rating of 3A and an extensive operating temperature range of -40 to 105°C, this connector guarantees optimal functionality and durability. Perfect for various applications in the electronic industry, it's a must-have component for your connectivity needs.