833-027-542-101

Heilind Number:EDA833-027-542-101
Manufacturer:EDAC
Manufacturer Number:833-027-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-542-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. With a vibrant green color and a single row configuration, it offers 27 positions for efficient connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The contact material, Copper Alloy, guarantees secure and stable connections. Operating at a current of 3A, it's perfect for low power applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and compact installations. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for seamless board-to-board connections in your electronic projects.