833-027-558-102

Heilind Number:EDA833-027-558-102
Manufacturer:EDAC
Manufacturer Number:833-027-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-558-102

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a vibrant green color, this connector is both functional and visually appealing. With a 3A amperage rating, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Designed with a single row and 27 positions, it offers ample connectivity options. Each contact is made from high-quality Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit layout. Whether you need to make right-angle connections or accommodate varying temperatures, this connector is up to the task with its -40 to 105°C operating range. Perfect for a wide range of applications, it's a must-have component for any electronics project.