833-027-558-104

Heilind Number:EDA833-027-558-104
Manufacturer:EDAC
Manufacturer Number:833-027-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-558-104

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector. Featuring a sleek green design, this connector ensures reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With 27 positions and a pitch of .156 inches, it offers seamless integration on your PCBs. The right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality for efficient signal transmission in your electronic setups.