833-027-558-108

Heilind Number:EDA833-027-558-108
Manufacturer:EDAC
Manufacturer Number:833-027-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Engineered for durability and reliability, it features a single row design with 27 positions, allowing for seamless board-to-board connections. The copper alloy contacts ensure optimal conductivity, while the UL 94V-0 thermoplastic polyester housing provides excellent flame resistance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Ideal for right-angle mounting, it can withstand harsh operating conditions with an impressive temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component for seamless and efficient data transfer.