833-027-558-112

Heilind Number:EDA833-027-558-112
Manufacturer:EDAC
Manufacturer Number:833-027-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-558-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 27 positions, it offers seamless compatibility for your PCB assembly needs. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its Right Angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Invest in this essential component for your connector solutions.