833-027-558-607

Heilind Number:EDA833-027-558-607
Manufacturer:EDAC
Manufacturer Number:833-027-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring high performance and reliability. With a single row layout and 27 positions, it offers ample room for efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment during installation. Its right-angle mount orientation allows for versatile placement within your device. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Elevate your connectivity game with this essential component.