833-027-559-102

Heilind Number:EDA833-027-559-102
Manufacturer:EDAC
Manufacturer Number:833-027-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-027-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-027-559-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector offers reliable power transmission at an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance in various applications. With 27 positions in a single row and a pitch of .156 inches, it provides seamless connectivity on your board. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for any setup. Upgrade your system with this essential component for efficient data transfer and power distribution.