833-028-500-101

Heilind Number:EDA833-028-500-101
Manufacturer:EDAC
Manufacturer Number:833-028-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-500-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row configuration with 28 positions, offering reliable contact for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient performance. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise placement on your board. The vibrant green color not only adds a pop of personality but also aids in easy identification during assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Choose this Straight mount orientation connector to streamline your board-to-board connections effortlessly. Perfect for various applications, it's a must-have for any electronic project.