833-028-520-112

Heilind Number:EDA833-028-520-112
Manufacturer:EDAC
Manufacturer Number:833-028-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable green-hued component designed for seamless integration. Operating at an amperage of 3A, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row configuration and 28 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for secure attachment, making it an essential component in any PCB setup.