833-028-520-201

Heilind Number:EDA833-028-520-201
Manufacturer:EDAC
Manufacturer Number:833-028-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and is capable of handling up to 3 A of current. Its robust UL 94V-0 Thermoplastic Polyester housing ensures exceptional safety and reliability in any application. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless integration onto your board. Boasting 28 positions, this connector facilitates efficient data transfer and signal communication. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component.