833-028-520-202

Heilind Number:EDA833-028-520-202
Manufacturer:EDAC
Manufacturer Number:833-028-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-520-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3A amperage rating and robust Copper Alloy contacts, it ensures reliable power transmission. The double-row design with 28 positions offers ample connectivity options, perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Its .156" pitch and .2" row spacing, along with a straight mount orientation, make installation a breeze. Trust in our Card Edge Connector for seamless board-to-board connections in your projects.