833-028-520-603

Heilind Number:EDA833-028-520-603
Manufacturer:EDAC
Manufacturer Number:833-028-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 28 positions in a single row, ensuring seamless integration into your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, guarantees long-lasting reliability. Crafted with precision, the contacts are made of Copper Alloy, providing efficient power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Trust in this connector for seamless board-to-board connectivity in your electronic projects.