833-028-520-608

Heilind Number:EDA833-028-520-608
Manufacturer:EDAC
Manufacturer Number:833-028-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-520-608

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a single row layout with 28 positions, ensuring efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted with copper alloy contacts and a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The straight mount orientation simplifies installation, making it a versatile solution for various applications in the electronics industry. Trust in this high-quality connector to meet your connectivity needs with precision and efficiency.