833-028-520-803

Heilind Number:EDA833-028-520-803
Manufacturer:EDAC
Manufacturer Number:833-028-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a 3A amperage rating, it ensures efficient power transmission. Designed with two rows of 28 copper alloy contacts, it offers seamless connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for applications requiring board-to-board connections, this connector is a vital component in ensuring optimal performance in your electronic systems. Elevate your connectivity solutions with this essential component.