833-028-520-804

Heilind Number:EDA833-028-520-804
Manufacturer:EDAC
Manufacturer Number:833-028-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-520-804

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester for enhanced safety and longevity. With two rows of Copper Alloy contacts, each capable of supporting up to 3 A of current, it ensures reliable power delivery. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 28-position layout accommodates a wide range of connections. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Elevate your connectivity solutions with this essential component.