833-028-521-104

Heilind Number:EDA833-028-521-104
Manufacturer:EDAC
Manufacturer Number:833-028-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless integration. Designed for optimal performance, this connector features a single row configuration with 28 positions, ensuring efficient data transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing long-lasting conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green color, not only offers superior protection but also adds a touch of style to your setup. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and maintenance. Suitable for a wide range of applications, this connector operates flawlessly even in extreme temperatures, ranging from -40 to 105 °C. Whether you're a professional or a DIY enthusiast, this Card Edge Connector is a must-have in your toolkit. Upgrade your connectivity game today and experience seamless data transfer like never before.