833-028-521-107

Heilind Number:EDA833-028-521-107
Manufacturer:EDAC
Manufacturer Number:833-028-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in any electronic setup. Designed with precision and reliability in mind, this connector features a single row layout with 28 positions, ensuring seamless integration into your board. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the 3A amperage rating supports efficient power transmission. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your connectivity solutions today with this essential component.