833-028-521-108

Heilind Number:EDA833-028-521-108
Manufacturer:EDAC
Manufacturer Number:833-028-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-521-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Featuring a vibrant green color and a single row design, this connector ensures efficient power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .156 inches and 28 positions, it offers precise alignment and secure attachment. Suitable for a wide range of applications, this connector operates reliably in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential product that guarantees optimal functionality and durability.