833-028-521-202

Heilind Number:EDA833-028-521-202
Manufacturer:EDAC
Manufacturer Number:833-028-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring a vibrant Green color, this connector boasts a robust amperage of 3A, ensuring optimal power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and row spacing of .2 inches, it offers high-density connectivity with 28 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in this connector for efficient and secure PCB assembly, meeting your connectivity needs with precision.