833-028-521-203

Heilind Number:EDA833-028-521-203
Manufacturer:EDAC
Manufacturer Number:833-028-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-521-203

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless PCB integration. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient power transmission at an amperage of 3A. Perfect for board-to-board applications, it provides 28 positions for secure connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your project with this essential component for streamlined and dependable connections.