833-028-521-204

Heilind Number:EDA833-028-521-204
Manufacturer:EDAC
Manufacturer Number:833-028-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-521-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a .156-inch pitch, it offers seamless integration for your electronic setups. The 28 positions and straight mount orientation ensure versatility in your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Trust in its superior quality to meet all your connectivity needs with ease.