833-028-521-207

Heilind Number:EDA833-028-521-207
Manufacturer:EDAC
Manufacturer Number:833-028-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-521-207

Detailed Description

Enhance connectivity within your PCB systems with this Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a 3 A amperage rating, it offers efficient power transmission. The two rows of copper alloy contacts, totaling 28 positions, provide secure and stable connections. At a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.