833-028-521-208

Heilind Number:EDA833-028-521-208
Manufacturer:EDAC
Manufacturer Number:833-028-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also guarantees reliable performance, with a robust housing crafted from UL 94V-0 Thermoplastic Polyester. Boasting dual rows and a total of 28 positions, it facilitates intricate circuitry layouts with ease. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing cater to precise alignment requirements. Suitable for a wide range of applications, this connector operates flawlessly even in harsh environments, with an impressive operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for hassle-free installation and enjoy seamless data transmission in any electronic setup. Elevate your connectivity game with this essential component.