833-028-521-602

Heilind Number:EDA833-028-521-602
Manufacturer:EDAC
Manufacturer Number:833-028-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-521-602

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board communication. Designed with precision, this connector features a single row layout with 28 positions, ensuring optimal connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees both durability and safety. With contact material made of Copper Alloy, it enables smooth and secure data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your electronic projects with this essential component.