833-028-521-604

Heilind Number:EDA833-028-521-604
Manufacturer:EDAC
Manufacturer Number:833-028-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-521-604

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3A amperage rating, it ensures reliable power delivery. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With 28 positions in a single row configuration, it accommodates multiple connections with ease. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Ideal for demanding applications, this connector is a vital component for your PCB setup.