833-028-521-802

Heilind Number:EDA833-028-521-802
Manufacturer:EDAC
Manufacturer Number:833-028-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-521-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 28 positions spread across 2 rows, it offers ample room for your circuitry needs. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating ensures optimal power transmission. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide array of applications in the electronics industry. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your project with this essential connector, a standout in our extensive lineup of high-quality PCB components.