833-028-521-803

Heilind Number:EDA833-028-521-803
Manufacturer:EDAC
Manufacturer Number:833-028-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-521-803

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. Its 2-row design with 28 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for secure attachment. Perfect for straight mounting, it guarantees a stable and efficient connection. Operating smoothly in a temperature range of -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.