833-028-521-804

Heilind Number:EDA833-028-521-804
Manufacturer:EDAC
Manufacturer Number:833-028-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-521-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures reliable performance. With an amperage of 3 A, it offers efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of contacts made of Copper Alloy, it provides a secure and stable connection. The .156-inch pitch and .2-inch row spacing make it compatible with various PCB layouts. With 28 positions, it offers ample room for connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Perfect for board-to-board connections, this Card Edge Connector is a must-have for any electronic project.