833-028-521-807

Heilind Number:EDA833-028-521-807
Manufacturer:EDAC
Manufacturer Number:833-028-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-521-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in vibrant green. Designed for efficient power transmission, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it ensures secure and reliable connections. Offering 28 positions for seamless integration, it guarantees optimal functionality. Its straight mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.