833-028-521-808

Heilind Number:EDA833-028-521-808
Manufacturer:EDAC
Manufacturer Number:833-028-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-521-808

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Featuring a vibrant green color, it adds a pop of personality to your PCB setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, perfect for secure board-to-board connections. Designed for straight mount orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of electronics.