833-028-523-101

Heilind Number:EDA833-028-523-101
Manufacturer:EDAC
Manufacturer Number:833-028-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-523-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row design and 28 copper alloy contacts, this connector ensures seamless data transmission at a high amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates secure PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs, ideal for various applications in the realm of PCB connectors. Upgrade your setup today and experience enhanced performance and reliability.