833-028-523-102

Heilind Number:EDA833-028-523-102
Manufacturer:EDAC
Manufacturer Number:833-028-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-523-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety in any application. With a robust amperage rating of 3 A and copper alloy contact material, it guarantees reliable power transmission. Boasting a single row design and a pitch of .156 inches, it offers efficient signal transfer across its 28 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your electronic projects with this essential component.