833-028-523-104

Heilind Number:EDA833-028-523-104
Manufacturer:EDAC
Manufacturer Number:833-028-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-523-104

Detailed Description

Enhance your circuit board connections with our durable Card Edge Connector in a vibrant green hue. With a single row layout and 28 positions, this connector boasts efficient copper alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing. Offering a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in its straight mount orientation to simplify installation, making it a valuable addition to any PCB assembly project.