833-028-523-201

Heilind Number:EDA833-028-523-201
Manufacturer:EDAC
Manufacturer Number:833-028-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-523-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and 28 positions offer versatile connectivity options. Operating efficiently in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and two-row design make it easy to integrate into your PCB setup. Trust in its robust construction and precision engineering for seamless board-to-board connections. Elevate your projects with this essential component.