833-028-523-604

Heilind Number:EDA833-028-523-604
Manufacturer:EDAC
Manufacturer Number:833-028-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-523-604

Detailed Description

Enhance your circuit connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this single-row connector features 28 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both performance and aesthetics. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding industrial environments. Whether you're building a new project or upgrading existing systems, our Card Edge Connector is the perfect choice for seamless and secure board-to-board connections.