833-028-523-802

Heilind Number:EDA833-028-523-802
Manufacturer:EDAC
Manufacturer Number:833-028-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-523-802

Detailed Description

Enhance connectivity within your PCB setup with this durable Card Edge Connector. Featuring a vibrant green color, it adds a touch of organization to your system. With an amperage of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection. Boasting two rows and 28 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, it's compatible with various PCB layouts. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs.