833-028-523-812

Heilind Number:EDA833-028-523-812
Manufacturer:EDAC
Manufacturer Number:833-028-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-523-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures reliable and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, offering ample connectivity options. Suitable for straight mounting, it's perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and stability. Explore our range of PCB connectors for seamless board-to-board connectivity.