833-028-524-101

Heilind Number:EDA833-028-524-101
Manufacturer:EDAC
Manufacturer Number:833-028-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-524-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant Green hue, it not only adds a pop of color to your setup but also ensures reliable power transfer, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a single row design with 28 positions and a pitch of .156 inches, it offers seamless integration with your circuitry. The Copper Alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your toolkit for efficient board-to-board connections.