833-028-524-201

Heilind Number:EDA833-028-524-201
Manufacturer:EDAC
Manufacturer Number:833-028-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-524-201

Detailed Description

Enhance connectivity within your electronic devices with this two-row Card Edge Connector. Its vibrant green color adds a touch of style, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. Each of its 28 positions features high-quality Copper Alloy contacts, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Designed for straight mounting orientation, it's ideal for board-to-board PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Explore its potential in enhancing your projects today.