833-028-524-207

Heilind Number:EDA833-028-524-207
Manufacturer:EDAC
Manufacturer Number:833-028-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-524-207

Detailed Description

Enhance connectivity in your PCB setup with this durable Card Edge Connector. Designed for efficiency, it features a vibrant green color and can handle up to 3A of current. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your board. Boasting 28 positions, this connector guarantees ample connectivity options for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a range of applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.