833-028-524-212

Heilind Number:EDA833-028-524-212
Manufacturer:EDAC
Manufacturer Number:833-028-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-524-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this two-row connector features 28 positions with a pitch of .156 inches, ensuring seamless integration into your PCB layout. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable power delivery at a maximum amperage of 3 A. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your electronics assembly with this essential component, now available in a sleek green finish.